JPY | USD

12SWS3155 Shoulder Washer 0.125" (3.18mm) Thick Nylon
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 153.00000 ¥153
10 141.60000 ¥1,416
25 130.72000 ¥3,268
100 108.96000 ¥10,896
500 87.16000 ¥43,580
1,000 78.44400 ¥78,444

Submit a request for quotation on quantities greater than those displayed.

12SWS3155

Digi-Key Part Number RPC9246-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 12SWS3155
Copy  
Description SHOULDER WASHER .440 ID .875 OD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Shoulder Washer 0.125" (3.18mm) Thick Nylon

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, SW
Packaging Bulk 
Part Status Active
Thread/Screw/Hole Size -
Diameter - Inside 0.440" (11.18mm)
Diameter - Outside 0.875" (22.23mm) 7/8"
Thickness - Overall 0.125" (3.18mm)
Length - Below Head 0.375" (9.53mm) 3/8"
Material Nylon
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 500
Other Names RPC9246