JPY | USD

12SWS3026 Shoulder Washer 0.125" (3.18mm) Thick Nylon
Price & Procurement
2,996 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 127.00000 ¥127
10 118.40000 ¥1,184
25 109.24000 ¥2,731
100 91.04000 ¥9,104
500 72.82800 ¥36,414
1,000 65.54600 ¥65,546

Submit a request for quotation on quantities greater than those displayed.

12SWS3026

Digi-Key Part Number RPC9230-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 12SWS3026
Copy  
Description SHOULDER WASHER .515 ID 1.000 OD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Shoulder Washer 0.125" (3.18mm) Thick Nylon

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, SW
Packaging Bulk 
Part Status Active
Thread/Screw/Hole Size -
Diameter - Inside 0.515" (13.08mm)
Diameter - Outside 1.000" (25.40mm) 1"
Diameter - Shoulder 0.625" (15.88mm) 5/8"
Thickness - Overall 0.125" (3.18mm)
Length - Below Head 0.125" (3.18mm) 1/8"
Material Nylon
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names RPC9230