JPY | USD

12SWS2545 Shoulder Washer 0.086" (2.18mm) Thick Nylon
Price & Procurement
4,374 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 143.00000 ¥143
10 133.30000 ¥1,333
25 123.12000 ¥3,078
100 102.58000 ¥10,258
500 82.06400 ¥41,032
1,000 73.85800 ¥73,858

Submit a request for quotation on quantities greater than those displayed.

12SWS2545

Digi-Key Part Number RPC9189-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 12SWS2545
Copy  
Description SHOULDER WASHER .250 ID .750 OD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Shoulder Washer 0.086" (2.18mm) Thick Nylon

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, SW
Packaging Bulk 
Part Status Active
Thread/Screw/Hole Size -
Diameter - Inside 0.250" (6.35mm) 1/4"
Diameter - Outside 0.750" (19.05mm) 3/4"
Diameter - Shoulder 0.500" (12.70mm) 1/2"
Thickness - Overall 0.086" (2.18mm)
Length - Below Head 0.100" (2.54mm)
Material Nylon
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 500
Other Names RPC9189