JPY | USD

12SWS2544 Shoulder Washer 0.095" (2.41mm) Thick Nylon
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 161.00000 ¥161
10 148.90000 ¥1,489
25 137.52000 ¥3,438
100 114.59000 ¥11,459
500 91.67200 ¥45,836
1,000 82.50400 ¥82,504

Submit a request for quotation on quantities greater than those displayed.

12SWS2544

Digi-Key Part Number RPC9188-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 12SWS2544
Copy  
Description SHOULDER WASHER .265 ID .750 OD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Shoulder Washer 0.095" (2.41mm) Thick Nylon

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, SW
Packaging Bulk 
Part Status Active
Thread/Screw/Hole Size -
Diameter - Inside 0.265" (6.73mm)
Diameter - Outside 0.750" (19.05mm) 3/4"
Thickness - Overall 0.095" (2.41mm)
Length - Below Head 1.000" (25.40mm) 1"
Material Nylon
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 500
Other Names RPC9188