JPY | USD

0337516400B 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon
Price & Procurement
240 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 381.00000 ¥381
5 361.80000 ¥1,809
10 352.30000 ¥3,523
25 342.84000 ¥8,571
50 333.32000 ¥16,666
100 314.26000 ¥31,426
250 295.22000 ¥73,805
500 285.69800 ¥142,849
1,000 276.17400 ¥276,174

Submit a request for quotation on quantities greater than those displayed.

0337516400B

Datasheet
Digi-Key Part Number 145-0337516400B-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 0337516400B
Copy  
Description UNSLOTTED HEX BOLT, 3/8-16 THREA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon

Copy  
Customer Reference
Documents & Media
Datasheets 0337516400B Drawing
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Cap Screw
Screw Head Type Hex Head
Drive Type Hex Socket
Features -
Thread Size 3/8"-16
Head Diameter 0.562" (14.28mm) 9/16"
Head Height -
Length - Below Head 4.000" (101.60mm)
Length - Overall 4.268" (108.41mm)
Material Nylon
Plating -
Base Part Number 0337516400
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 145-0337516400B