JPY | USD

0337516400 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon
Price & Procurement
300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 347.00000 ¥347
5 328.80000 ¥1,644
10 320.30000 ¥3,203
25 311.68000 ¥7,792
50 303.02000 ¥15,151
100 285.70000 ¥28,570
250 268.38400 ¥67,096
500 259.72600 ¥129,863
1,000 251.06800 ¥251,068

Submit a request for quotation on quantities greater than those displayed.

0337516400

Datasheet
Digi-Key Part Number RPC8512-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 0337516400
Copy  
Description UNSLOTTED HEX BOLT 3/8-16 THREAD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon

Copy  
Customer Reference
Documents & Media
Datasheets 0337516400B Drawing
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Cap Screw
Screw Head Type Hex Head
Drive Type Hex Socket
Features -
Thread Size 3/8"-16
Head Diameter -
Head Height -
Length - Overall -
Material Nylon
Plating -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 250
Other Names RPC8512