JPY | USD

0337516175FXM225 3/8"-16 Hex Head Bolt Hex Socket Drive Nylon
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 328.00000 ¥328
5 311.80000 ¥1,559
10 303.50000 ¥3,035
25 295.28000 ¥7,382
50 287.10000 ¥14,355
100 270.71000 ¥27,071
250 254.30000 ¥63,575
500 246.09600 ¥123,048
1,000 237.89300 ¥237,893

Submit a request for quotation on quantities greater than those displayed.

0337516175FXM225

Digi-Key Part Number RPC8497-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 0337516175FXM225
Copy  
Description HEX FLANGE BOLT 3/8-16 THREAD 1
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3/8"-16 Hex Head Bolt Hex Socket Drive Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Bolt
Screw Head Type Hex Head
Drive Type Hex Socket
Features -
Thread Size 3/8"-16
Length - Overall 2.140" (54.36mm)
Material Nylon
Plating -
Base Part Number 0337516175
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 500
Other Names RPC8497