JPY | USD

EPC310-CSP8-001 Photodiode 850nm 300ns 150° 8-XFBGA, CSPBGA
Price & Procurement
1,521 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 368.00000 ¥368
10 245.30000 ¥2,453
100 188.80000 ¥18,880

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

EPC310-CSP8-001

Datasheet
Digi-Key Part Number 2199-EPC310-CSP8-001CT-ND
Copy  
Manufacturer

ESPROS Photonics AG

Copy  
Manufacturer Part Number EPC310-CSP8-001
Copy  
Description SENSOR 4 PHOTODIODES 850NM
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Photodiode 850nm 300ns 150° 8-XFBGA, CSPBGA

Copy  
Customer Reference
Documents & Media
Datasheets EPC300-330
Application Notes Light Barrier Concepts
CSP Assembly Process Guidelines
Imager Key Specs Questionnaire
Environmental Information Espros RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer ESPROS Photonics AG
Series -
Packaging Cut Tape (CT) 
Part Status Active
Wavelength 850nm
Color - Enhanced Infrared (NIR)/Red
Spectral Range 400nm ~ 1030nm
Diode Type -
Responsivity @ nm 0.6 A/W @ 850nm
Response Time 300ns
Voltage - DC Reverse (Vr) (Max) 20V
Current - Dark (Typ) 160pA
Active Area 1.71mm²
Viewing Angle 150°
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-XFBGA, CSPBGA
Base Part Number EPC310
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OPR2100

SENSOR PHOTODIODE 890NM SMD

TT Electronics/Optek Technology

¥1,218.00000 Details

EPC200-CSP5

SENSOR PHOTODIODE 850NM

ESPROS Photonics AG

¥149.00000 Details

EPC300-CSP4-001

SENSOR 2 PHOTODIODES 850NM

ESPROS Photonics AG

¥159.00000 Details

AD8235ACBZ-P7

IC INST AMP 1 CIRCUIT 11WLCSP

Analog Devices Inc.

¥529.00000 Details

APHD1608LVBC/D

LED BLUE CLEAR 1608 SMD

Kingbright

¥69.00000 Details

EPC330-CSP32-001

SENSOR 16 PHOTODIODES 850NM

ESPROS Photonics AG

¥537.86000 Details
Additional Resources
Standard Package 1
Other Names 2199-EPC310-CSP8-001CT