JPY | USD

ESP32-D0WDQ6-V3 IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.412GHz ~ 2.484GHz 48-VFQFN Exposed Pad
Price & Procurement
2,148 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 211.00000 ¥211.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ESP32-D0WDQ6-V3

Datasheet
Digi-Key Part Number 1904-ESP32-D0WDQ6-V3CT-ND
Copy  
Manufacturer

Espressif Systems

Copy  
Manufacturer Part Number ESP32-D0WDQ6-V3
Copy  
Description IC RF TXRX+MCU BLUETOOTH WIFI
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.412GHz ~ 2.484GHz 48-VFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets ESP32 Datasheet
HTML Datasheet ESP32 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Espressif Systems
Series ESP32
Packaging Cut Tape (CT) 
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth, WiFi
Protocol 802.11b/g/n, Bluetooth 4.2
Modulation 8DPSK, DSSS, DQPSK, OFDM
Frequency 2.412GHz ~ 2.484GHz
Data Rate (Max) 150Mbps
Power - Output 20.5dBm
Sensitivity -97dBm
Memory Size 448kB ROM, 520kB SRAM
Serial Interfaces ADC, I²C, I²S, SDIO, SPI, PWM, UART
GPIO 34
Voltage - Supply 2.3V ~ 3.6V
Current - Receiving 95mA ~ 100mA
Current - Transmitting 130mA ~ 240mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
Base Part Number ESP32-D0
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ESP32-S2

RX TXRX MOD WIFI SURFACE MOUNT

Espressif Systems

¥142.00000 Details

ESP32-WROOM-32E (4MB)

RX TXRX MOD WIFI TRACE ANT SMD

Espressif Systems

¥354.00000 Details

ESP32-D0WD-V3

IC RF TXRX+MCU BLUETOOTH WIFI

Espressif Systems

¥213.00000 Details

ESP32-D0WDQ6

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Espressif Systems

¥390.00000 Details

ESP32-WROOM-32D (4MB)

RX TXRX MOD WIFI TRACE ANT SMD

Espressif Systems

¥479.00000 Details

GD25Q32CSIGR

IC FLASH 32MBIT SPI/QUAD 8SOP

GigaDevice Semiconductor (HK) Limited

¥119.00000 Details
Additional Resources
Standard Package 1
Other Names 1904-ESP32-D0WDQ6-V3CT