JPY | USD
Favorite

ESP32-D0WD IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.4GHz 48-VFQFN Exposed Pad
Price & Procurement
7,665 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 346.00000 ¥346

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

ESP32-D0WD

Datasheet
Digi-Key Part Number 1904-1003-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESP32-D0WD
Copy  
Description IC RF TXRX+MCU BLUETOOTH 48VFQFN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.4GHz 48-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Espressif Systems
Series -
Packaging Digi-Reel® 
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth, WiFi
Protocol 802.11b/g/n, Bluetooth 4.2
Modulation -
Frequency 2.4GHz
Data Rate (Max) 150Mbps
Power - Output 20dBm
Sensitivity -98dBm
Memory Size 448kB ROM, 520kB SRAM
Serial Interfaces I²C, I²S, SPI, UART
GPIO 34
Voltage - Supply 2.3V ~ 3.6V
Current - Receiving 100mA
Current - Transmitting 240mA
Operating Temperature -40°C ~ 125°C
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (5x5)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

W25Q64JVSSIM TR

IC FLASH 64M SPI 133MHZ 8SOIC

Winbond Electronics

¥120.00000 Details

ESP32-D0WDQ6

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Espressif Systems

¥346.00000 Details

ESP32-D2WD

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Espressif Systems

¥369.00000 Details

MAX86150EFF+T

3RD GEN HIGH-ACCURACY PULSE OXIM

Maxim Integrated

¥1,266.00000 Details

ESP8285H16

IC RF TXRX+MCU WIFI 32VFQFN

Espressif Systems

¥121.00000 Details

ESP32-D0WD-V3

IC RF TXRX+MCU BLUETOOTH WIFI

Espressif Systems

¥173.00000 Details
Additional Resources
Standard Package 1
Other Names 1904-1003-6