JPY | USD

284699 Connector Header Through Hole 8 position 0.050" (1.27mm)
Price & Procurement
3,265 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 427.00000 ¥427
10 410.30000 ¥4,103
25 376.16000 ¥9,404
50 359.06000 ¥17,953
100 341.97000 ¥34,197
250 299.22000 ¥74,805

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2684-284699TR-ND
  • Minimum Quantity: 650
  • Quantity Available: 2,600 - Immediate
  • Unit Price: ¥290.67077
  • Digi-Reel®  : 2684-284699DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,600 - Immediate
  • Unit Price: ¥427.00000

284699

Datasheet
Digi-Key Part Number 2684-284699CT-ND
Copy  
Manufacturer

ERNI Electronics, Inc.

Copy  
Manufacturer Part Number 284699
Copy  
Description MIBR M 08POS VERT P SMT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Through Hole 8 position 0.050" (1.27mm)

Copy  
Customer Reference
Documents & Media
Datasheets 284699 Drawing
Featured Product MiniBridge Single Row Connector
Product Attributes
Type Description Select All
Categories
Manufacturer ERNI Electronics, Inc.
Series MiniBridge
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 5.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

284697

MIBR M 04POS VERT P SMT

ERNI Electronics, Inc.

¥316.00000 Details
Additional Resources
Standard Package 1
Other Names 2684-284699CT