JPY | USD

284257 14 Position Connector Plug, Non-Gendered Surface Mount Gold
Price & Procurement
1,958 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 388.00000 ¥388
10 373.00000 ¥3,730
25 342.00000 ¥8,550
50 326.42000 ¥16,321
100 310.88000 ¥31,088
250 272.02000 ¥68,005
500 264.24600 ¥132,123

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2684-284257TR-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 1,300 - Immediate
  • Unit Price: ¥225.38615
  • Digi-Reel®  : 2684-284257DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,958 - Immediate
  • Unit Price: Digi-Reel®

284257

Datasheet
Digi-Key Part Number 2684-284257CT-ND
Copy  
Manufacturer

ERNI Electronics, Inc.

Copy  
Manufacturer Part Number 284257
Copy  
Description MICROSTC HERM 14POS ANTIMAG
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14 Position Connector Plug, Non-Gendered Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 284257 Drawing
PCN Design/Specification Material chg & MSL chg 11/MAR/2021
Product Attributes
Type Description Select All
Categories
Manufacturer ERNI Electronics, Inc.
Series MICROSTAC
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Non-Gendered
Number of Positions 14
Pitch 0.031" (0.80mm)
Number of Rows 1
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 5mm
Height Above Board 0.171" (4.34mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2684-284257CT