234832 Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm)
Price & Procurement
271 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 358.00000 ¥358
10 325.70000 ¥3,257
25 308.44000 ¥7,711
50 301.28000 ¥15,064
100 286.93000 ¥28,693

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2684-234832TR-ND
  • Minimum Quantity: 440
  • Quantity Available: 219 - Immediate
  • Unit Price: ¥243.88636
  • Cut Tape (CT)  : 2684-234832CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 271 - Immediate
  • Unit Price: ¥358.00000

234832

Datasheet
Digi-Key Part Number 2684-234832DKR-ND
Copy  
Manufacturer

ERNI Electronics, Inc.

Copy  
Manufacturer Part Number 234832
Copy  
Description MAXIBR M 02POS RA A SMT BK
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets 23483x,454189 Drawing
Featured Product MaxiBridge 2.54 mm Pitch Connector
EDA / CAD Models 234832 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ERNI Electronics, Inc.
Series MAXIBRIDGE
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.161" (4.09mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.199" (5.05mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide, Solder Retention
Operating Temperature -55°C ~ 150°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 12A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 157.5µin (4.00µm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

364198

MAXIBR F 02POS VERT A CRPHOUS BK

ERNI Electronics, Inc.

¥340.00000 Details

5023520201

CONN HEADER SMD R/A 2POS 2MM

Molex

¥92.00000 Details

15550022601000

HAR-FLEX POWER ANGLED MALE, 2PIN

HARTING

¥749.00000 Details

384471

MAXIBR M 04POS RA A SMT BK

ERNI Electronics, Inc.

¥529.00000 Details

234833

MAXIBR M 02POS RA A SMT BLUE

ERNI Electronics, Inc.

¥380.00000 Details

384453

MAXIBR F 04POS VERT A CRPHOUS BK

ERNI Electronics, Inc.

¥402.00000 Details
Additional Resources
Standard Package 1
Other Names 2684-234832DKR