JPY | USD

225727 10 Pin Screw Terminal, Power Tap Through Hole
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 320.00000 ¥320
10 307.10000 ¥3,071
25 281.48000 ¥7,037
50 268.66000 ¥13,433
100 255.88000 ¥25,588
250 223.89600 ¥55,974
500 217.49600 ¥108,748
1,000 185.51100 ¥185,511
2,500 172.71680 ¥431,792

Submit a request for quotation on quantities greater than those displayed.

225727

Datasheet
Digi-Key Part Number 2684-225727-ND
Copy  
Manufacturer

ERNI Electronics, Inc.

Copy  
Manufacturer Part Number 225727
Copy  
Description PWRELMT 10PIN PFIT BASE2 D7.3
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10 Pin Screw Terminal, Power Tap Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 225727 Drawing
Featured Product Power Elements
Product Attributes
Type Description Select All
Categories
Manufacturer ERNI Electronics, Inc.
Series -
Packaging Bulk 
Part Status Active
Terminal Type Screw Terminal, Power Tap
Screw Size -
Termination Press-Fit
Current Rating (Amps) 290A
Number of Pins 10
Mounting Type Through Hole
Features -
Contact Finish Tin
Contact Material Copper Alloy
Material - Insulation -
Screw Material -
Screw Finish -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2684-225727