JPY | USD

114489 Connector Shroud For Compact PCI® Type AB
Price & Procurement
110 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 380.00000 ¥380
10 364.70000 ¥3,647
25 334.32000 ¥8,358
42 319.11905 ¥13,403
84 303.91667 ¥25,529
252 265.92460 ¥67,013
462 258.32684 ¥119,347
966 220.33747 ¥212,846
2,436 205.14245 ¥499,727

Submit a request for quotation on quantities greater than those displayed.

114489

Datasheet
Digi-Key Part Number 2684-114489-ND
Copy  
Manufacturer

ERNI Electronics, Inc.

Copy  
Manufacturer Part Number 114489
Copy  
Description 2MM HM AB19 SHROUD 15.75MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Shroud For Compact PCI® Type AB

Copy  
Customer Reference
Documents & Media
Datasheets 54797 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer ERNI Electronics, Inc.
Series ERMET
Packaging Tray 
Part Status Active
Accessory Type Shroud
For Use With/Related Products Compact PCI®
Specifications Type AB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 42
Other Names 2684-114489