JPY | USD
Favorite

TSX-3225 32.0000MF10Z-W6 32MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Price & Procurement
7,445 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37
10 30.50000 ¥305
50 27.44000 ¥1,372
100 24.38000 ¥2,438
500 23.16000 ¥11,580
1,000 19.50200 ¥19,502

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4378TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥19.50250
  • Cut Tape (CT)  : SER4378CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,445 - Immediate
  • Unit Price: ¥37.00000

TSX-3225 32.0000MF10Z-W6

Datasheet
Digi-Key Part Number SER4378DKR-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number TSX-3225 32.0000MF10Z-W6
Copy  
Description CRYSTAL 32.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

32MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NRF52840-QIAA-R

IC RF TXRX+MCU 802.15.4 73VFQFN

Nordic Semiconductor ASA

¥770.00000 Details

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

¥486.00000 Details

2450AT18B100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

¥62.00000 Details

MMBT2222A-TP

TRANS NPN 40V 0.6A SOT23

Micro Commercial Co

¥14.00000 Details

PKLCS1212E4001-R1

AUDIO PIEZO TRANSDUCER 25V SMD

Murata Electronics

¥131.00000 Details

TSX-3225 16.0000MF09Z-AC0

CRYSTAL 16.0000MHZ 9PF SMD

EPSON

¥37.00000 Details
Additional Resources
Standard Package 1
Other Names SER4378DKR