JPY | USD

TG2016SMN 27.6000M-ECGNNM3 27.6MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 367.00000 ¥367
10 358.30000 ¥3,583
50 341.26000 ¥17,063
100 298.60000 ¥29,860

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TG2016SMN 27.6000M-ECGNNM3

Datasheet
Digi-Key Part Number 114-TG2016SMN27.6000M-ECGNNM3CT-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number TG2016SMN 27.6000M-ECGNNM3
Copy  
Description XTAL OSC TCXO 27MHZ CSW 1.8V
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

27.6MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets TG2016SMN, TG2520SMN Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TG2016SMN
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 27.6MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±500ppb
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 1.8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.029" (0.73mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 114-TG2016SMN27.6000M-ECGNNM3CT