SG-210STF 26.0000MS3 26MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 160.00000 ¥160
10 153.20000 ¥1,532
50 149.64000 ¥7,482
100 128.27000 ¥12,827

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER3805TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥128.26800
  • Digi-Reel®  : SER3805DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SG-210STF26.0000MS0-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥126.13100
  • Strip  : SG-210STF26.0000MS-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥128.27000

SG-210STF 26.0000MS3

Digi-Key Part Number SER3805CT-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number SG-210STF 26.0000MS3
Copy  
Description XTAL OSC XO 26.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

26MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series SG-210STF
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 26MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.6V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 2.2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 2.7µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KC2520C26.0000C2YE00

XTAL OSC XO 26.0000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

¥198.00000 Details
Additional Resources
Standard Package 1
Other Names SER3805CT