JPY | USD
Favorite

RX-8581SA:B3:PURE SN Real Time Clock (RTC) IC Clock/Calendar I²C 14-SOIC (0.197", 5.00mm Width)
Price & Procurement
865 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 449.00000 ¥449
10 403.00000 ¥4,030
25 381.00000 ¥9,525
100 330.20000 ¥33,020

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4424TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: ¥313.26800
  • Digi-Reel®  : SER4424DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 865 - Immediate
  • Unit Price: Digi-Reel®

RX-8581SA:B3:PURE SN

Datasheet
Digi-Key Part Number SER4424CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RX-8581SA:B3:PURE SN
Copy  
Description IC RTC CLK/CALENDAR I2C 14-SON
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C 14-SOIC (0.197", 5.00mm Width)

Copy  
Documents & Media
Datasheets RX-8581(SA,JE,NB) Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series RX-8581SA
Packaging Cut Tape (CT) 
Part Status Active
Type Clock/Calendar
Features Alarm
Memory Size -
Time Format -
Date Format -
Interface I²C
Voltage - Supply 1.8V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 800nA ~ 1.2µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.197", 5.00mm Width)
Supplier Device Package 14-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RX-8581SA:B3:ROHS

IC RTC CLK/CALENDAR I2C 14-SOP

EPSON

¥449.00000 Details

RX-8581SA:B0:PURE SN

IC RTC CLK/CALENDAR I2C 14-SON

EPSON

¥237.06800 Details

RX-8581SA:B:PURE SN

IC RTC CLK/CALENDAR I2C 14-SON

EPSON

¥449.00000 Details
Additional Resources
Standard Package 1
Other Names SER4424CT