JPY | USD
Favorite

Price & Procurement
312 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 200.00000 ¥200
10 191.10000 ¥1,911
50 186.58000 ¥9,329
100 159.93000 ¥15,993

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4312TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: ¥145.38800
  • Digi-Reel®  : SER4312DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 312 - Immediate
  • Unit Price: Digi-Reel®

MC-406 120.0000K-P3: ROHS

Datasheet
Digi-Key Part Number SER4312CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-406 120.0000K-P3: ROHS
Copy  
Description CRYSTAL 120.00 KHZ 11.0PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

120kHz ±100ppm Crystal 11pF 12 kOhms 4-SOJ, 2.29mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-406
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 120kHz
Frequency Stability -
Frequency Tolerance ±100ppm
Load Capacitance 11pF
ESR (Equivalent Series Resistance) 12 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 2.29mm pitch
Size / Dimension 0.378" L x 0.160" W (9.60mm x 4.06mm)
Height - Seated (Max) 0.142" (3.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4312CT