JPY | USD
Favorite

Price & Procurement
250 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
250 145.06800 ¥36,267
500 141.03600 ¥70,518
750 128.94800 ¥96,711
1,250 118.87440 ¥148,593
2,500 112.82920 ¥282,073
6,250 108.79968 ¥679,998
12,500 104.77016 ¥1,309,627

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : SER4312CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 307 - Immediate
  • Unit Price: ¥199.00000
  • Digi-Reel®  : SER4312DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 307 - Immediate
  • Unit Price: Digi-Reel®

MC-406 120.0000K-P3: ROHS

Datasheet
Digi-Key Part Number SER4312TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-406 120.0000K-P3: ROHS
Copy  
Description CRYSTAL 120.00 KHZ 11.0PF SMD
Copy  
Detailed Description

120kHz ±100ppm Crystal 11pF 12 kOhms 4-SOJ, 2.29mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-406
Packaging Tape & Reel (TR) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 120kHz
Frequency Stability -
Frequency Tolerance ±100ppm
Load Capacitance 11pF
ESR (Equivalent Series Resistance) 12 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 2.29mm pitch
Size / Dimension 0.378" L x 0.160" W (9.60mm x 4.06mm)
Height - Seated (Max) 0.142" (3.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 826332
MC-406 120.0000K-P3 ROHS
MC-406 120.0000K-P3: ROHS-ND
MC-406 120.0000K-P3:ROHS
MC-406 120.0000K-P3:ROHS-ND
Q14MC40610013
Q14MC4061001312
SER4312TR