JPY | USD
Favorite

Price & Procurement
1,890 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 107.00000 ¥107
10 94.20000 ¥942
50 88.00000 ¥4,400
100 77.77000 ¥7,777
500 73.68000 ¥36,840

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER2632TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥55.81800
  • Cut Tape (CT)  : SER2632CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,890 - Immediate
  • Unit Price: ¥107.00000

MA-506 18.0000M-C0:ROHS

Datasheet
Digi-Key Part Number SER2632DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-506 18.0000M-C0:ROHS
Copy  
Description CRYSTAL 18.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

18MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-506
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 18MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER2632DKR