JPY | USD

Non-Stock

MA-506 12.0000M-C0:ROHS

Datasheet
Digi-Key Part Number SER2607TR-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number MA-506 12.0000M-C0:ROHS
Copy  
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy  
Detailed Description

12MHz ±50ppm Crystal 18pF 50 Ohms 4-SOJ, 3.30mm pitch

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-506
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 824467
MA-506 12.0000M-C0 ROHS
MA-506 12.0000M-C0: ROHS
MA-506 12.0000M-C0ROHS
MA-50612.0000M-C0:ROHS
MA-50612.0000M-C0:ROHS-ND
MA-50612.0000M-C0ROHS
MA50612.0000MC0:ROHS
MA506120000MC0ROHS
Q22MA5061018900
SER2607TR