JPY | USD

Price & Procurement
0 In Stock

MA-505 32.5140M-C0

Datasheet
Digi-Key Part Number SE2545CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-505 32.5140M-C0
Copy  
Description CRYSTAL 32.5140MHZ 18PF SMD
Copy  
Detailed Description

32.514MHz ±50ppm Crystal 18pF 100 Ohms 4-SOJ, 3.30mm pitch

Copy  
Documents & Media
Datasheets MA-406, 505, 506 Series Datasheet
MA-406, 505, 506 Part Number Guide
Product Training Modules Crystals
HTML Datasheet MA-406, 505, 506 Part Number Guide
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-505
Packaging Cut Tape (CT) 
Part Status Obsolete
Type MHz Crystal
Frequency 32.514MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode 3rd Overtone
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MA505325140MC0
SE2545CT