JPY | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
250 66.28400 ¥16,571

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER3646TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 13,750 - Immediate
  • Unit Price: ¥66.28400
  • Cut Tape (CT)  : SER3646CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,125 - Immediate
  • Unit Price: ¥100.00000
  • Digi-Reel®  : SER3646DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,125 - Immediate
  • Unit Price: Digi-Reel®

MA-406 10.0000M-CB:ROHS

Datasheet
Digi-Key Part Number MA-40610.0000M-CB:ROHS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-406 10.0000M-CB:ROHS
Copy  
Description CRYSTAL 10.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 9.60mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging Tube 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.157" W (11.70mm x 4.00mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names MA-406 10.0000M-CB ROHS
MA-406 10.0000M-CB:ROHS-ND
MA-406 10.0000M-CBROHS
MA-40610.0000M-CB:ROHS
MA-40610.0000M-CBROHS
Q22MA4061021501