JPY | USD

Non-Stock

MA-406 10.0000M-C3:ROHS

Datasheet
Digi-Key Part Number SER3646DKR-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number MA-406 10.0000M-C3:ROHS
Copy  
Description CRYSTAL 10.0000MHZ 18PF SMD
Copy  
Detailed Description

10MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 9.60mm pitch

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging Digi-Reel® 
Part Status Obsolete
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.157" W (11.70mm x 4.00mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-100-18-7SX-TR

CRYSTAL 10.0000MHZ 18PF SMD

ECS Inc.

¥200.00000 Details
Additional Resources
Standard Package 1
Other Names SER3646DKR