JPY | USD
Favorite

FA-238V 13.0000MB-K3 13MHz ±50ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 132.00000 ¥132
10 117.20000 ¥1,172
50 109.58000 ¥5,479
100 96.83000 ¥9,683

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4268TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥69.49700
  • Cut Tape (CT)  : SER4268CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,600 - Immediate
  • Unit Price: ¥132.00000
  • Digi-Reel®  : SER4268DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,600 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4269TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥88.02800
  • Digi-Reel®  : SER4269DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

FA-238V 13.0000MB-K3

Datasheet
Digi-Key Part Number SER4269CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238V 13.0000MB-K3
Copy  
Description CRYSTAL 13.00 MHZ 10.0PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

13MHz ±50ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-238V Series
PCN Design/Specification FA-238V Electrode Pad And Footprint 14/Jan/2015
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238V
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 13MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4269CT