JPY | USD
Favorite

FA-238 25.0000MB-W0 25MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 35.20000 ¥352
50 31.66000 ¥1,583
100 28.14000 ¥2,814
500 26.73400 ¥13,367

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4258TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥20.46700
  • Cut Tape (CT)  : SER4258CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥42.00000
  • Tape & Reel (TR)  : FA-23825.0000MB-W3-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥25.58400
  • Bulk  : FA-23825.0000MB-W-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥25.58000

FA-238 25.0000MB-W0

Datasheet
Digi-Key Part Number SER4258DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238 25.0000MB-W0
Copy  
Description CRYSTAL 25.00 MHZ 12.0PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-238 Series
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-238 25.0000MB50X-C0

CRYSTAL 25.00 MHZ 18.0PF SMD

EPSON

¥42.00000 Details
Additional Resources
Standard Package 1
Other Names SER4258DKR