JPY | USD
Favorite

FA-238 18.4320MB-K3 18.432MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1,014 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 35.20000 ¥352
50 31.66000 ¥1,583
100 28.14000 ¥2,814

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER3688TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥25.58400
  • Cut Tape (CT)  : SER3688CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,014 - Immediate
  • Unit Price: ¥42.00000
  • Tape & Reel (TR)  : FA-23818.4320MB-K0-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥20.46700
  • Bulk  : FA-23818.4320MB-K-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥25.58000

FA-238 18.4320MB-K3

Datasheet
Digi-Key Part Number SER3688DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238 18.4320MB-K3
Copy  
Description CRYSTAL 18.4320MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

18.432MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-238 Series
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XBS053V13R-G

DIODE SCHOTTKY 20V 500MA SOD323A

Torex Semiconductor Ltd

¥14.21600 Details
Additional Resources
Standard Package 1
Other Names SER3688DKR