JPY | USD
Favorite

FA-20H 30.0000MF20X-W0 30MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Price & Procurement
10,554 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 48.00000 ¥480
50 43.16000 ¥2,158
100 38.37000 ¥3,837
500 36.45600 ¥18,228

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4246TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥27.90900
  • Cut Tape (CT)  : SER4246CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,554 - Immediate
  • Unit Price: ¥58.00000

FA-20H 30.0000MF20X-W0

Datasheet
Digi-Key Part Number SER4246DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-20H 30.0000MF20X-W0
Copy  
Description CRYSTAL 30.00 MHZ 12.0PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

30MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4246DKR