JPY | USD

FA-20H 26.0000MF13P-GG5 26MHz ±10ppm Crystal 8.8pF 60 Ohms 4-SMD, No Lead
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : SER4242TR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥26.57633

FA-20H 26.0000MF13P-GG5

Datasheet
Digi-Key Part Number SER4242DKR-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number FA-20H 26.0000MF13P-GG5
Copy  
Description CRYSTAL 26.0000MHZ 8.8PF SMD
Copy  
Detailed Description

26MHz ±10ppm Crystal 8.8pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±13ppm
Frequency Tolerance ±10ppm
Load Capacitance 8.8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP6002T-I/MS

IC OPAMP GP 2 CIRCUIT 8MSOP

Microchip Technology

¥39.00000 Details

Z0107DA 2AL2

TRIAC SENS GATE 400V 0.8A TO92

STMicroelectronics

¥27.90525 Details

SI5935CDC-T1-GE3

MOSFET 2P-CH 20V 4A 1206-8

Vishay Siliconix

¥69.00000 Details

SI2309CDS-T1-GE3

MOSFET P-CH 60V 1.6A SOT23-3

Vishay Siliconix

¥69.00000 Details

AZ1117D-3.3TRE1

IC REG LINEAR 3.3V 1A TO252-2

Diodes Incorporated

¥17.84880 Details

SI2309CDS-T1-E3

MOSFET P-CH 60V 1.6A SOT23-3

Vishay Siliconix

¥69.00000 Details
Additional Resources
Standard Package 1
Other Names SER4242DKR