JPY | USD
Favorite

FA-20H 16.0000MF12Z-AC3 16MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Price & Procurement
3,399 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 42.40000 ¥424
50 38.16000 ¥1,908
100 33.92000 ¥3,392

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4236TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
  • Unit Price: ¥33.91600
  • Cut Tape (CT)  : SER4236CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,399 - Immediate
  • Unit Price: ¥51.00000

FA-20H 16.0000MF12Z-AC3

Datasheet
Digi-Key Part Number SER4236DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-20H 16.0000MF12Z-AC3
Copy  
Description CRYSTAL 16.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

16MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±12ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-20H 16.0000MF10Z-AJ0

CRYSTAL 16.0000MHZ 8PF SMD

EPSON

¥51.00000 Details

FT231XS-U

IC USB SERIAL FULL UART 20SSOP

FTDI, Future Technology Devices International Ltd

¥240.00000 Details

MS191-10F

RF SHLD FRAME 0.717"X0.752" SLDR

Masach Tech Ltd.

¥123.00000 Details

TUSB2046BIRHBR

IC HUB CONTROLLER USB 32VQFN

Texas Instruments

¥408.00000 Details

AD8606ACBZ-REEL7

IC OPAMP GP 2 CIRCUIT 8WLCSP

Analog Devices Inc.

¥341.00000 Details

0901471304

CONN RCPT 4POS 0.1 GOLD PCB

Molex

¥103.05529 Details
Additional Resources
Standard Package 1
Other Names SER4236DKR