JPY | USD
Favorite

FA-20H 12.0000MD30Z-K3 12MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Price & Procurement
3,948 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 39.10000 ¥391
50 35.14000 ¥1,757
100 31.24000 ¥3,124

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4113TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,750 - Immediate
  • Unit Price: ¥31.24400
  • Cut Tape (CT)  : SER4113CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,948 - Immediate
  • Unit Price: ¥47.00000
  • Tape & Reel (TR)  : FA-20H12.0000MD30Z-K5-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥23.43167
  • Tape & Reel (TR)  : FA-20H12.0000MD30Z-K0-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥24.99400

FA-20H 12.0000MD30Z-K3

Datasheet
Digi-Key Part Number SER4113DKR-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number FA-20H 12.0000MD30Z-K3
Copy  
Description CRYSTAL 12.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

12MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FT4222HQ-D-R

IC BRIDGE USB TO I2C/SPI 32VQFN

FTDI, Future Technology Devices International Ltd

¥786.00000 Details

FT232HL-REEL

IC HS USB TO UART/FIFO 48LQFP

FTDI, Future Technology Devices International Ltd

¥474.00000 Details

FC-135 32.7680KA-A5

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

¥44.00000 Details

LP3962EMP-3.3/NOPB

IC REG LINEAR 3.3V 1.5A SOT223-5

Texas Instruments

¥322.00000 Details

2199230-8

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

¥143.00000 Details

RB161MM-20TR

DIODE SCHOTTKY 25V 1A PMDU

Rohm Semiconductor

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names SER4113DKR