JPY | USD
Favorite

FA-128 26.0000MF10Z-AC3 26MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Price & Procurement
3,856 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 53.20000 ¥532
50 47.84000 ¥2,392
100 42.52000 ¥4,252

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER3679TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,500 - Immediate
  • Unit Price: ¥42.72000
  • Cut Tape (CT)  : SER3679CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,856 - Immediate
  • Unit Price: ¥64.00000

FA-128 26.0000MF10Z-AC3

Datasheet
Digi-Key Part Number SER3679DKR-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number FA-128 26.0000MF10Z-AC3
Copy  
Description CRYSTAL 26.0000MHZ 9PF SMD
Copy  
Detailed Description

26MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets FA-128 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-128 Series
Featured Product FA-128 Series SMT Crystals
HTML Datasheet FA-128 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-128
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IN-S42ATB

LED BLUE CLEAR 0402 SMD

Inolux

¥53.00000 Details

IN-S42ATR

LED RED CLEAR 0402 SMD

Inolux

¥38.00000 Details

FL260WFMR1

CRYSTAL 26.0000MHZ 9PF SMD

Diodes Incorporated

¥74.00000 Details
Additional Resources
Standard Package 1
Other Names SER3679DKR