JPY | USD
Favorite

FA-118T 27.1200MD50Z-K3 27.12MHz ±30ppm Crystal 10pF 200 Ohms 4-SMD, No Lead
Price & Procurement
107 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 77.00000 ¥77
10 67.90000 ¥679
50 63.50000 ¥3,175
100 56.11000 ¥5,611

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER3754TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥56.10400
  • Cut Tape (CT)  : SER3754CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 107 - Immediate
  • Unit Price: ¥77.00000

FA-118T 27.1200MD50Z-K3

Datasheet
Digi-Key Part Number SER3754DKR-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number FA-118T 27.1200MD50Z-K3
Copy  
Description CRYSTAL 27.1200MHZ 10PF SMD
Copy  
Detailed Description

27.12MHz ±30ppm Crystal 10pF 200 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets FA-118(T) Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Featured Product FA-118T Series Crystals
PCN Packaging FA-118T Carrier Tape 14 /Jan/2015
HTML Datasheet FA-118(T) Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-118T
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.014" (0.35mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC-306 32.768K-E3:ROHS

CRYSTAL 32.7680KHZ 6PF SMD

EPSON

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names SER3754DKR