JPY | USD

Price & Procurement
2,369 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 299.00000 ¥299.00
10 276.20000 ¥2,762.00
25 253.20000 ¥6,330.00
50 216.36000 ¥10,818.00
100 193.36000 ¥19,336.00
250 165.73200 ¥41,433.00
500 156.52600 ¥78,263.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-B82793C0476N265TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥145.62667

B82793C0476N265

Datasheet
Digi-Key Part Number 495-B82793C0476N265DKR-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B82793C0476N265
Copy  
Description CMC 47MH 100MA 2LN SMD AEC-Q200
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47mH @ 10kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 3.7Ohm (Typ)

Copy  
Customer Reference
Documents & Media
Datasheets B82793C0,S0
Environmental Information VLS-CX REACH Cert of Compliance
Mfg CAD Models B8.stp
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series B82793
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 47mH @ 10kHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 3.7Ohm (Typ)
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm)
Height (Max) 0.189" (4.80mm)
Package / Case Horizontal, 4 Gull Wing
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACT45B-510-2P-TL003

CMC 51UH 200MA 2LN SMD AEC-Q200

TDK Corporation

¥242.00000 Details

CLJ-2-473

CMC 47MH 100MA 2LN SMD

Amgis, LLC

¥587.22000 Details

ACM90V-701-2PL-TL00

CMC 5A 2LN 700 OHM SMD AEC-Q200

TDK Corporation

¥243.00000 Details
Additional Resources
Standard Package 1
Other Names 495-B82793C0476N265DKR