JPY | USD

Price & Procurement
2,435 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 288.00000 ¥288
10 265.80000 ¥2,658
25 243.68000 ¥6,092
50 208.20000 ¥10,410
100 186.06000 ¥18,606
250 159.48000 ¥39,870
500 150.62000 ¥75,310

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-B82793C0476N265TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥143.87067

B82793C0476N265

Datasheet
Digi-Key Part Number 495-B82793C0476N265CT-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B82793C0476N265
Copy  
Description CMC 47MH 100MA 2LN SMD AEC-Q200
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47mH @ 10kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 3.7Ohm (Typ)

Copy  
Customer Reference
Documents & Media
Datasheets B82793C0,S0
Environmental Information VLS-CX REACH Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series B82793
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 47mH @ 10kHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 3.7Ohm (Typ)
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm)
Height (Max) 0.189" (4.80mm)
Package / Case Horizontal, 4 Gull Wing
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACT45B-510-2P-TL003

CMC 51UH 200MA 2LN SMD AEC-Q200

TDK Corporation

¥239.00000 Details

LME49726MYX/NOPB

IC AUDIO 2 CIRCUIT 8MSOP

Texas Instruments

¥194.00000 Details

744235601

CMC 1UH 1.2A 2LN 600 OHM SMD

Würth Elektronik

¥197.00000 Details
Additional Resources
Standard Package 1
Other Names 495-B82793C0476N265CT