JPY | USD

Price & Procurement
7,130 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 375.00000 ¥375.00
10 344.20000 ¥3,442.00
25 313.00000 ¥7,825.00
50 262.90000 ¥13,145.00
100 225.35000 ¥22,535.00
250 212.83200 ¥53,208.00
500 200.31200 ¥100,156.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-1868-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥187.79267
  • Cut Tape (CT)  : 495-1868-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,130 - Immediate
  • Unit Price: ¥375.00000

B82790S0513N201

Datasheet
Digi-Key Part Number 495-1868-6-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B82790S0513N201
Copy  
Description CMC 51UH 500MA 2LN SMD AEC-Q200
Copy  
Detailed Description

51µH @ 100kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 140mOhm (Typ)

Copy  
Customer Reference
Documents & Media
Datasheets B82790C,S Series
Environmental Information VLS-CX REACH Cert of Compliance
Mfg CAD Models B8.stp
PCN Obsolescence/ EOL Multiple Devices 30/Dec/2013
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
HTML Datasheet B82790C,S Series
EDA / CAD Models B82790S0513N201 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series B82790
Packaging Digi-Reel® 
Part Status Not For New Designs
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 51µH @ 100kHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 140mOhm (Typ)
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm)
Height (Max) 0.205" (5.20mm)
Package / Case Horizontal, 4 Gull Wing
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMV841QMG/NOPB

IC OPAMP GP 1 CIRCUIT SC70-5

Texas Instruments

¥340.00000 Details

SZ1SMB75CAT3G

TVS DIODE 75VWM 121VC SMB

Littelfuse Inc.

¥76.00000 Details

PDS760Q-13

DIODE SCHOTTKY 60V 7A POWERDI5

Diodes Incorporated

¥107.00000 Details

SZMMSZ5248BT1G

DIODE ZENER 18V 500MW SOD123

ON Semiconductor

¥44.00000 Details

SZMMSZ5255BT1G

DIODE ZENER 28V 500MW SOD123

ON Semiconductor

¥44.00000 Details

74LVC1G74DC-Q100H

IC FF D-TYPE SNGL 1BIT 8VSSOP

Nexperia USA Inc.

¥71.00000 Details
Additional Resources
Standard Package 1
Other Names 495-1868-6