JPY | USD

B82559B7103A016 10µH Shielded Wirewound Inductor 13A 7.2mOhm Nonstandard, 3 Lead
Price & Procurement
501 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 613.00000 ¥613
10 562.00000 ¥5,620
25 510.92000 ¥12,773
50 429.18000 ¥21,459
100 367.86000 ¥36,786

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

B82559B7103A016

Datasheet
Digi-Key Part Number 495-B82559B7103A016CT-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B82559B7103A016
Copy  
Description FIXED IND 10UH 13A 7.2 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 13A 7.2mOhm Nonstandard, 3 Lead

Copy  
Customer Reference
Documents & Media
Datasheets B82559BxA016 Series Datasheet
Mfg CAD Models ERU 16.stp
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series ERU16 - Flat Wire Inductor
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating (Amps) 13A
Current - Saturation (Isat) 14.6A
Shielding Shielded
DC Resistance (DCR) 7.2mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard, 3 Lead
Supplier Device Package -
Size / Dimension 0.681" L x 0.650" W (17.30mm x 16.50mm)
Height - Seated (Max) 0.333" (8.45mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-B82559B7103A016CT