JPY | USD

B82559B2102A016 1µH Shielded Wirewound Inductor 36A 1mOhm Nonstandard, 3 Lead
Price & Procurement
598 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 610.00000 ¥610
10 558.50000 ¥5,585
25 507.72000 ¥12,693
50 426.50000 ¥21,325
100 365.57000 ¥36,557

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

B82559B2102A016

Datasheet
Digi-Key Part Number 495-B82559B2102A016CT-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B82559B2102A016
Copy  
Description FIXED IND 1UH 36A 1 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 36A 1mOhm Nonstandard, 3 Lead

Copy  
Customer Reference
Documents & Media
Datasheets B82559BxA016 Series Datasheet
Mfg CAD Models ERU 16.stp
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series ERU16 - Flat Wire Inductor
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±10%
Current Rating (Amps) 36A
Current - Saturation (Isat) 40.4A
Shielding Shielded
DC Resistance (DCR) 1mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard, 3 Lead
Supplier Device Package -
Size / Dimension 0.681" L x 0.650" W (17.30mm x 16.50mm)
Height - Seated (Max) 0.297" (7.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-B82559B2102A016CT