Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 423.00000 ¥423
10 387.20000 ¥3,872
25 351.96000 ¥8,799
50 295.62000 ¥14,781
100 253.39000 ¥25,339
250 239.31200 ¥59,828

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-1866-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: ¥218.19600
  • Cut Tape (CT)  : 495-1866-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥423.00000

B82559A0501A013

Datasheet
Digi-Key Part Number 495-1866-6-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B82559A0501A013
Copy  
Description FIXED IND 500NH 30A 0.78MOHM SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

500nH Shielded Wirewound Inductor 30A 0.78mOhm Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series ERU13 - Flat Wire Inductor
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 500nH
Tolerance ±10%
Current Rating (Amps) 30A
Current - Saturation (Isat) 30A
Shielding Shielded
DC Resistance (DCR) 0.78mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Inductance Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.421" W (13.00mm x 10.70mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

B82559X0001

KIT INDUCTOR POWER 82559 SERIES

EPCOS - TDK Electronics

¥7,498.00000 Details
Additional Resources
Standard Package 1
Other Names 495-1866-6