Price & Procurement
3,628 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 111.00000 ¥111
10 98.40000 ¥984
25 88.76000 ¥2,219
100 77.68000 ¥7,768
250 68.17600 ¥17,044
500 60.24400 ¥30,122

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-1464-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥47.56200
  • Cut Tape (CT)  : 495-1464-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,628 - Immediate
  • Unit Price: ¥111.00000

B72650M0271K093

Digi-Key Part Number 495-1464-6-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B72650M0271K093
Copy  
Description VARISTOR 430V 400A 2SMD JLEAD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

430V 400A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Environmental Information TDK Electronics Inc RoHS2 Cert
TDK Electronics Inc REACH211 Cert
Featured Product TDK EPCOS Circuit Protection
PCN Design/Specification Mult devs design chg 29/NOV/2019
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 275V
Maximum DC Volts 350V
Varistor Voltage (Min) 387V
Varistor Voltage (Typ) 430V
Varistor Voltage (Max) 473V
Current - Surge 400A
Energy 8.6J
Number of Circuits 1
Capacitance @ Frequency 50pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-1464-6