JPY | USD

B72540T0600K062 100V Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Price & Procurement
3,688 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 188.00000 ¥188.00
10 166.70000 ¥1,667.00
25 150.52000 ¥3,763.00
100 131.70000 ¥13,170.00
250 115.57600 ¥28,894.00
500 102.13800 ¥51,069.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-7485-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥81.03200
  • Cut Tape (CT)  : 495-7485-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,688 - Immediate
  • Unit Price: ¥189.00000

B72540T0600K062

Datasheet
Digi-Key Part Number 495-7485-6-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B72540T0600K062
Copy  
Description VARISTOR 100V 2220
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100V Varistor 1 Circuit Surface Mount 2220 (5750 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 60V
Maximum DC Volts 85V
Varistor Voltage (Min) 90V
Varistor Voltage (Typ) 100V
Varistor Voltage (Max) 110V
Energy 6.8J
Number of Circuits 1
Capacitance @ Frequency 800pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

B72499S9999K199

CIRC PRTCT KIT ESD PROT 292PC

EPCOS - TDK Electronics

¥4,368.00000 Details

B72499H9999K199

CIRC PRTCT KIT ESD PROT ASSORTED

EPCOS - TDK Electronics

¥4,368.00000 Details
You May Also Be Interested In

FCX658ATA

TRANS NPN 400V 0.5A SOT-89

Diodes Incorporated

¥81.00000 Details

MAX6816EUS+T

IC INTFACE SPECIALIZED SOT143-4

Maxim Integrated

¥331.00000 Details
Additional Resources
Standard Package 1
Other Names 495-7485-6