Price & Procurement
7,215 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 37.30000 ¥373
25 30.64000 ¥766
100 24.51000 ¥2,451
250 17.82800 ¥4,457
500 14.48600 ¥7,243
1,000 11.14300 ¥11,143

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-2593-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥10.02825
  • Cut Tape (CT)  : 495-2593-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,215 - Immediate
  • Unit Price: ¥53.00000

B72500T0140K060

Datasheet
Digi-Key Part Number 495-2593-6-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B72500T0140K060
Copy  
Description VARISTOR 22V 30A 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 19.8V
Varistor Voltage (Typ) 22V
Varistor Voltage (Max) 24.2V
Current - Surge 30A
Energy 0.20J
Number of Circuits 1
Capacitance @ Frequency 100pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FPF2165R

IC PWR SWITCH P-CH 1:1 6MICROFET

onsemi

¥153.00000 Details

RT7258GSP

IC REG BUCK ADJUSTABLE 8A 8SOP

Richtek USA Inc.

¥192.00000 Details

B72520T0250K062

VARISTOR 39V 200A 1206

EPCOS - TDK Electronics

¥69.00000 Details
Additional Resources
Standard Package 1
Other Names 495-2593-6