JPY | USD

Photo Not Available
B72210U2381K903 Varistor Circuit Through Hole Disc 10mm
Price & Procurement
2,979 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 181.00000 ¥181
10 160.10000 ¥1,601
25 144.52000 ¥3,613
100 126.46000 ¥12,646
250 110.97200 ¥27,743
500 98.07000 ¥49,035
1,000 77.42400 ¥77,424
2,500 72.26200 ¥180,655
5,000 68.64900 ¥343,245

Submit a request for quotation on quantities greater than those displayed.

B72210U2381K903

Datasheet
Digi-Key Part Number 495-77594-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B72210U2381K903
Copy  
Description 10MM, 385VAC, 10% ADVANCED, 125D
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Varistor Circuit Through Hole Disc 10mm

Copy  
Customer Reference
Documents & Media
Datasheets B722x AdvanceD Series
Environmental Information VLS-CX REACH Cert of Compliance
PCN Design/Specification Mult devs design chg 29/NOV/2019
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series AdvanceD
Packaging Bulk 
Part Status Active
Maximum AC Volts 380V
Energy -
Operating Temperature -
Features -
Mounting Type Through Hole
Package / Case Disc 10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 250
Other Names 495-77594