JPY | USD

Photo Not Available
B72210S2551K502 910V 3.5kA Varistor 1 Circuit Through Hole Disc 10mm
Price & Procurement
1,497 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 101.00000 ¥101
10 88.60000 ¥886
25 78.48000 ¥1,962
100 68.33000 ¥6,833
250 59.47600 ¥14,869
500 50.61800 ¥25,309
1,000 40.49400 ¥40,494
2,500 36.69720 ¥91,743
5,000 34.16680 ¥170,834

Submit a request for quotation on quantities greater than those displayed.

B72210S2551K502

Datasheet
Digi-Key Part Number 495-77579-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B72210S2551K502
Copy  
Description 10MM, 550VAC, 10%, ADVANCED
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

910V 3.5kA Varistor 1 Circuit Through Hole Disc 10mm

Copy  
Customer Reference
Documents & Media
Datasheets B722x AdvanceD Series
Environmental Information VLS-CX REACH Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series AdvanceD
Packaging Bulk 
Part Status Active
Maximum AC Volts 550V
Maximum DC Volts 745V
Varistor Voltage (Min) 819V
Varistor Voltage (Typ) 910V
Varistor Voltage (Max) 1.001kV
Current - Surge 3.5kA
Energy 90J
Number of Circuits 1
Capacitance @ Frequency 120pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Features -
Mounting Type Through Hole
Package / Case Disc 10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 500
Other Names 495-77579