JPY | USD

Photo Not Available
B72210S1140K502 Varistor Circuit Through Hole Disc 10mm
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 114.00000 ¥114
10 100.90000 ¥1,009
25 91.12000 ¥2,278
100 79.73000 ¥7,973
250 69.96000 ¥17,490
500 61.82600 ¥30,913
1,000 48.81000 ¥48,810
2,500 45.55560 ¥113,889
5,000 43.27780 ¥216,389

Submit a request for quotation on quantities greater than those displayed.

B72210S1140K502

Datasheet
Digi-Key Part Number 495-77576-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B72210S1140K502
Copy  
Description 10MM, 14VAC, 10%, AUTO
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Varistor Circuit Through Hole Disc 10mm

Copy  
Customer Reference
Documents & Media
Datasheets B722x Series Automotive
Environmental Information VLS-CX REACH Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series Automotive, AEC-Q200
Packaging Bulk 
Part Status Active
Maximum AC Volts 14V
Energy -
Operating Temperature -
Features -
Mounting Type Through Hole
Package / Case Disc 10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 495-77576