JPY | USD

B59891C0135A070 PTC Thermistor 150 Ohms Disc, 4.0mm Dia x 5.0mm W
Price & Procurement
1,260 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 204.00000 ¥204
5 194.00000 ¥970
10 184.50000 ¥1,845
50 148.86000 ¥7,443
100 126.22000 ¥12,622
250 122.98400 ¥30,746
500 103.56800 ¥51,784
1,000 92.24000 ¥92,240
5,000 86.09040 ¥430,452

Submit a request for quotation on quantities greater than those displayed.

B59891C0135A070

Datasheet
Digi-Key Part Number 495-77696-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B59891C0135A070
Copy  
Description THERMISTOR PTC 150 OHM 25% DISC
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

PTC Thermistor 150 Ohms Disc, 4.0mm Dia x 5.0mm W

Copy  
Customer Reference
Documents & Media
Datasheets B598x1 Series
Environmental Information VLS-CX REACH Cert of Compliance
PCN Assembly/Origin Inspection Transfer 10/Nov/2017
HTML Datasheet B598x1 Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series -
Packaging Bulk 
Part Status Active
Resistance @ 25°C 150 Ohms
Resistance Tolerance ±25%
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case Disc, 4.0mm Dia x 5.0mm W
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 495-77696
B59891C 135A 70
B59891C0135A070-ND
B59891C135A70