Price & Procurement
2,627 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
5 26.00000 ¥130
10 23.10000 ¥231
25 20.68000 ¥517
50 18.18000 ¥909
100 15.50000 ¥1,550
500 12.81600 ¥6,408
1,000 10.72800 ¥10,728

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-7432-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥10.13200
  • Digi-Reel®  : 495-7432-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,627 - Immediate
  • Unit Price: Digi-Reel®

B57350V2104F460

Datasheet
Digi-Key Part Number 495-7432-1-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B57350V2104F460
Copy  
Description THERM NTC 100KOHM 4200K 0603
Copy  
Detailed Description

NTC Thermistor 100k 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets B573yyV2 Series
Environmental Information TDK Electronics Inc RoHS2 Cert
TDK Electronics Inc REACH211 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 4200K
B25/75 -
B25/85 4260K
B25/100 4282K
Operating Temperature -55°C ~ 125°C
Power - Max 180mW
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

B57999V2999J199

NTC THERMISTOR OHM

EPCOS - TDK Electronics

¥5,701.00000 Details
You May Also Be Interested In

PMMT591A,215

TRANS PNP 40V 1A TO236AB

Nexperia USA Inc.

¥42.00000 Details

OPA388IDR

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC

Texas Instruments

¥349.00000 Details

MMSZ5244BT1G

DIODE ZENER 14V 500MW SOD123

onsemi

¥29.00000 Details

TPS7A3001DGNR

IC REG LINEAR NEG ADJ 8MSOP PWR

Texas Instruments

¥481.00000 Details

TSM-105-01-L-DV

CONN HEADER SMD 10POS 2.54MM

Samtec Inc.

¥197.00000 Details

XLMDKVG34M

LED GREEN/RED DIFFUSED T-1 T/H

SunLED

¥74.00000 Details
Additional Resources
Standard Package 1
Other Names 495-7432-1