JPY | USD

Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 107.00000 ¥107
5 101.80000 ¥509
10 88.40000 ¥884
25 77.72000 ¥1,943
50 64.56000 ¥3,228
100 54.99000 ¥5,499
500 47.81800 ¥23,909
1,000 41.84100 ¥41,841
5,000 37.05920 ¥185,296

Submit a request for quotation on quantities greater than those displayed.

B57164K0223K000

Datasheet
Digi-Key Part Number B57164K0223K000-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B57164K0223K000
Copy  
Description THERMISTOR NTC 22KOHM 4300K DISC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NTC Thermistor 22k Disc, 5.5mm Dia x 5.0mm W

Copy  
Customer Reference
Documents & Media
Datasheets B57164K Series Datasheet
Product Training Modules Circuit Protection Offering
Environmental Information VLS-CX REACH Cert of Compliance
Featured Product TDK EPCOS Circuit Protection
HTML Datasheet B57164K Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series -
Packaging Bulk 
Part Status Active
Resistance in Ohms @ 25°C 22k
Resistance Tolerance ±10%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 4300K
Operating Temperature -55°C ~ 125°C
Power - Max 450mW
Length - Lead Wire 1.42" (36.00mm)
Mounting Type Through Hole
Package / Case Disc, 5.5mm Dia x 5.0mm W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names B57164K 223K
B57164K223K
B57164K223K-ND